Nexperia BC846S-QX
| Manufacturer | |
| MPN | BC846S-QX |
| LCSC Part # | C7507678 |
| Packaging | TSSOP-6 |
| Customer # | |
| Key Attributes | 110 300mW 65V NPN 100mA TSSOP-6 Bipolar Transistor Arrays RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Bipolar Transistor Arrays | |
| Manufacturer | Nexperia | |
| Packaging | TSSOP-6 | |
| Current - Collector Cutoff | 5uA | |
| DC Current Gain | 110 | |
| Pd - Power Dissipation | 300mW | |
| Collector - Emitter Voltage VCEO | 65V | |
| Emitter-Base Voltage VEBO | 6V | |
| Transition frequency(fT) | 100MHz | |
| type | NPN | |
| Vce Saturation(VCE(sat)) | 300mV | |
| Number | 2 NPN | |
| Current - Collector(Ic) | 100mA | |
| Operating Temperature | -65℃~+150℃ |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 2,898
2,898 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.6839 | $ 0.68 |
| 10+ | $ 0.5478 | $ 5.48 |
| 30+ | $ 0.4797 | $ 14.39 |
| 100+ | $ 0.4117 | $ 41.17 |
| 500+ | $ 0.3712 | $ 185.60 |
| 1,000+ | $ 0.3501 | $ 350.10 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Bipolar Transistor Arrays | |
| Manufacturer | Nexperia | |
| Packaging | TSSOP-6 | |
| Current - Collector Cutoff | 5uA | |
| DC Current Gain | 110 | |
| Pd - Power Dissipation | 300mW | |
| Collector - Emitter Voltage VCEO | 65V | |
| Emitter-Base Voltage VEBO | 6V | |
| Transition frequency(fT) | 100MHz | |
| type | NPN | |
| Vce Saturation(VCE(sat)) | 300mV | |
| Number | 2 NPN | |
| Current - Collector(Ic) | 100mA | |
| Operating Temperature | -65℃~+150℃ |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541210000 |
| USHTS | 8541210095 |
| TARIC | 8541210000 |
| CAHTS | 8541210000 |
| BRHTS | 85412199 |
| INHTS | 85412100 |
| MXHTS | 8541.21.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541210000 |
| USHTS | 8541210095 |
| TARIC | 8541210000 |
| Type | Details |
|---|---|
| CAHTS | 8541210000 |
| BRHTS | 85412199 |
| INHTS | 85412100 |
| MXHTS | 8541.21.01 |



