LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Nexperia BAW56-QR product image
  • BAW56-QR thumbnail 1
  • BAW56-QR thumbnail 2
  • BAW56-QR thumbnail 3
  • Pinout Diagram
  • Footprint Diagram
Images for reference only

Nexperia BAW56-QRRoHS

Manufacturer
MPN
BAW56-QR
LCSC Part #
C7507617
Packaging
TSSOP-6
Customer #
Key Attributes
1 Pair Common Anode 90V 215mA 1.25V@150mA TSSOP-6 Diode Arrays RoHS
Datasheetpdf iconNexperia BAW56-QR

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Rectifiers/Diode Arrays
ManufacturerNexperia
PackagingTSSOP-6
Reverse Leakage Current (Ir)500nA@80V
Diode Configuration1 Pair Common Anode
Pd - Power Dissipation250mW
Reverse Recovery Time (trr)-
Voltage - DC Reverse(Vr)90V
Operating Junction Temperature Range-
Non-Repetitive Peak Forward Surge Current-
Current - Rectified215mA
Voltage - Forward(Vf@If)1.25V@150mA

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging3000
Sales UnitPiece
In-Stock: 3,000
3,000 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.2176$ 1.09
50+$ 0.1713$ 8.57
150+$ 0.1515$ 22.73
500+$ 0.1267$ 63.35
3,000+$ 0.1157$ 347.10
6,000+$ 0.1091$ 654.60
Standard Packaging3000/Full Reel
Better price for more quantity?
$