Nexperia BAV70W-QF
| Manufacturer | |
| MPN | BAV70W-QF |
| LCSC Part # | C7507603 |
| Packaging | SOT-23 |
| Customer # | |
| Key Attributes | 1 Pair Common Cathode 4ns 100V 175mA 1.25V@150mA SOT-23 Diode Arrays RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Diode Arrays | |
| Manufacturer | Nexperia | |
| Packaging | SOT-23 | |
| Reverse Leakage Current (Ir) | 500nA | |
| Diode Configuration | 1 Pair Common Cathode | |
| Pd - Power Dissipation | 200mW | |
| Reverse Recovery Time (trr) | 4ns | |
| Voltage - DC Reverse(Vr) | 100V | |
| Non-Repetitive Peak Forward Surge Current | 500mA | |
| Current - Rectified | 175mA | |
| Voltage - Forward(Vf@If) | 1.25V@150mA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
High-speed switching double diode, encapsulated in a very small SOT323 (SC-70) Surface Mounted Device (SMD) plastic package.
Features
AI Translation
- High switching speed: tr ≤ 4 ns
- Low capacitance: Cd ≤ 1.5 pF
- Low leakage current
- Reverse voltage: VR ≤ 100 V
- Very small SMD plastic package
- Qualified according to AEC-Q101 and recommended for use in automotive applications
Applications
AI Translation
- High-speed switching
- General-purpose switching
In-Stock: 3,000
3,000 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1515 | $ 0.76 |
| 50+ | $ 0.1296 | $ 6.48 |
| 150+ | $ 0.1186 | $ 17.79 |
| 500+ | $ 0.1104 | $ 55.20 |
| 3,000+ | $ 0.1038 | $ 311.40 |
| 6,000+ | $ 0.1005 | $ 603.00 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Diode Arrays | |
| Manufacturer | Nexperia | |
| Packaging | SOT-23 | |
| Reverse Leakage Current (Ir) | 500nA | |
| Diode Configuration | 1 Pair Common Cathode | |
| Pd - Power Dissipation | 200mW | |
| Reverse Recovery Time (trr) | 4ns | |
| Voltage - DC Reverse(Vr) | 100V | |
| Non-Repetitive Peak Forward Surge Current | 500mA | |
| Current - Rectified | 175mA | |
| Voltage - Forward(Vf@If) | 1.25V@150mA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
High-speed switching double diode, encapsulated in a very small SOT323 (SC-70) Surface Mounted Device (SMD) plastic package.
Features
AI Translation
- High switching speed: tr ≤ 4 ns
- Low capacitance: Cd ≤ 1.5 pF
- Low leakage current
- Reverse voltage: VR ≤ 100 V
- Very small SMD plastic package
- Qualified according to AEC-Q101 and recommended for use in automotive applications
Applications
AI Translation
- High-speed switching
- General-purpose switching
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |

