LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Nexperia BAV23C-QR product image
  • BAV23C-QR thumbnail 1
  • BAV23C-QR thumbnail 2
  • BAV23C-QR thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Nexperia BAV23C-QRRoHS

Manufacturer
MPN
BAV23C-QR
LCSC Part #
C7507593
Packaging
TSSOP-6
Customer #
Key Attributes
1 Pair Common Cathode 50ns 200V 225mA 1.25V@200mA TSSOP-6 Diode Arrays RoHS
Datasheetpdf iconNexperia BAV23C-QR
In-Stock: 40
40 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.1444$ 0.72
50+$ 0.1155$ 5.78
150+$ 0.1011$ 15.17
500+$ 0.0903$ 45.15
2,500+$ 0.0816$ 204.00
5,000+$ 0.0773$ 386.50
Standard Packaging10000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Rectifiers/Diode Arrays
ManufacturerNexperia
PackagingTSSOP-6
Reverse Leakage Current (Ir)100nA
Diode Configuration1 Pair Common Cathode
Pd - Power Dissipation250mW
Reverse Recovery Time (trr)50ns
Voltage - DC Reverse(Vr)200V
Non-Repetitive Peak Forward Surge Current9A
Current - Rectified225mA
Voltage - Forward(Vf@If)1.25V@200mA

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging10000
Sales UnitPiece