Nexperia BAT854AW-QX
| Manufacturer | |
| Mfr. Part # | BAT854AW-QX |
| LCSC Part # | C7507582 |
| Package | SOT-23 |
| Customer # | |
| Key Attributes | DIODE ARR SCHOTTKY 40V SOT-23 |
| Description | 1A 40V 1 Pair Common Anode 550mV@100mA 200mA SOT-23 Single Diodes RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Single Diodes | |
| Manufacturer | Nexperia | |
| Package | SOT-23 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
5+ | $ 0.1001 | $ 0.50 |
50+ | $ 0.0846 | $ 4.23 |
150+ | $ 0.0769 | $ 11.54 |
500+ | $ 0.0712 | $ 35.60 |
3,000+ | $ 0.0665 | $ 199.50 |
6,000+ | $ 0.0642 | $ 385.20 |
Standard Packaging 3000/Full
Reel | ||