Nexperia BAT54S-QR
| Manufacturer | |
| MPN | BAT54S-QR |
| LCSC Part # | C7507573 |
| Packaging | SC-90 |
| Customer # | |
| Key Attributes | DIODE SCHOTTKY 30V SC-90 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Diode Arrays | |
| Manufacturer | Nexperia | |
| Packaging | SC-90 | |
| Reverse Leakage Current (Ir) | 2uA@25V | |
| Diode Configuration | 1 Pair Series Connection | |
| Voltage - DC Reverse(Vr) | 30V | |
| Operating Junction Temperature Range | -65℃~+150℃ | |
| Current - Rectified | 200mA | |
| Voltage - Forward(Vf@If) | 800mV@100mA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
Planar Schottky barrier diodes with an integrated guard ring for stress protection, encapsulated in a small SOT23 (TO- 236AB) Surface- Mounted Device (SMD) plastic package.
Features
AI Translation
- Low forward voltage
- Low capacitance
- Qualified according to AEC- Q101 and recommended for use in automotive applications
Applications
AI Translation
- Ultra high-speed switching
- Line termination
- Voltage clamping
- Reverse polarity protection
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 5+ | $ 0.1211 | $ 0.61 |
| 50+ | $ 0.0965 | $ 4.83 |
| 150+ | $ 0.0841 | $ 12.62 |
| 500+ | $ 0.0749 | $ 37.45 |
| 3,000+ | $ 0.0675 | $ 202.50 |
| 6,000+ | $ 0.0638 | $ 382.80 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Diode Arrays | |
| Manufacturer | Nexperia | |
| Packaging | SC-90 | |
| Reverse Leakage Current (Ir) | 2uA@25V | |
| Diode Configuration | 1 Pair Series Connection | |
| Voltage - DC Reverse(Vr) | 30V | |
| Operating Junction Temperature Range | -65℃~+150℃ | |
| Current - Rectified | 200mA | |
| Voltage - Forward(Vf@If) | 800mV@100mA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
Planar Schottky barrier diodes with an integrated guard ring for stress protection, encapsulated in a small SOT23 (TO- 236AB) Surface- Mounted Device (SMD) plastic package.
Features
AI Translation
- Low forward voltage
- Low capacitance
- Qualified according to AEC- Q101 and recommended for use in automotive applications
Applications
AI Translation
- Ultra high-speed switching
- Line termination
- Voltage clamping
- Reverse polarity protection
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |



