LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Nexperia BAT165A-QX product image
  • BAT165A-QX thumbnail 1
  • BAT165A-QX thumbnail 2
  • BAT165A-QX thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Nexperia BAT165A-QXRoHS

Manufacturer
MPN
BAT165A-QX
LCSC Part #
C7507561
Packaging
TSSOP-6
Customer #
Key Attributes
1 Independent 40V 740mV@750mA 500mA TSSOP-6 Single Diodes RoHS
Datasheetpdf iconNexperia BAT165A-QX
In-Stock: 2,430
2,430 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.1892$ 0.95
50+$ 0.1848$ 9.24
150+$ 0.1819$ 27.29
500+$ 0.1791$ 89.55
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Rectifiers/Single Diodes
ManufacturerNexperia
PackagingTSSOP-6
Diode Configuration1 Independent
Voltage - DC Reverse (Vr) (Max)40V
Voltage - Forward(Vf@If)740mV@750mA
Reverse Leakage Current (Ir)8uA@40V
Non-Repetitive Peak Forward Surge Current8A
Current - Rectified500mA

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging3000
Sales UnitPiece