LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Nexperia BAS40-05W-QX product image
  • BAS40-05W-QX thumbnail 1
  • BAS40-05W-QX thumbnail 2
  • BAS40-05W-QX thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Nexperia BAS40-05W-QXRoHS

Manufacturer
MPN
BAS40-05W-QX
LCSC Part #
C7507535
Packaging
SOD-323
Customer #
Key Attributes
1 Pair Common Cathode 40V 120mA 380mV@1mA SOD-323 Diode Arrays RoHS
Datasheetpdf iconNexperia BAS40-05W-QX
In-Stock: 13,095
13,095 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.1995$ 1.00
50+$ 0.1573$ 7.87
150+$ 0.1392$ 20.88
500+$ 0.1167$ 58.35
2,500+$ 0.1066$ 266.50
5,000+$ 0.1006$ 503.00
Standard Packaging30000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Rectifiers/Diode Arrays
ManufacturerNexperia
PackagingSOD-323
Reverse Leakage Current (Ir)10uA@40V
Diode Configuration1 Pair Common Cathode
Pd - Power Dissipation-
Reverse Recovery Time (trr)-
Voltage - DC Reverse(Vr)40V
Operating Junction Temperature Range-
Non-Repetitive Peak Forward Surge Current-
Current - Rectified120mA
Voltage - Forward(Vf@If)380mV@1mA

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging30000
Sales UnitPiece