HXY MOSFET 2N7002KW
| Manufacturer |
HXY MOSFET
Asian Brands |
| Mfr. Part # | 2N7002KW |
| LCSC Part # | C7507458 |
| Package | SOT-323 |
| Customer # | |
| Key Attributes | MOSFET N-CH 60V 0.115A SOT-323 |
| Description | N-Channel 60V 0.115A 0.2W Surface Mount SOT-323 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | HXY MOSFET | |
| Package | SOT-323 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
200 
200
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
20+ | $ 0.0223 $ 0.0179 | $ 0.36 |
200+ | $ 0.0175 $ 0.0140 | $ 2.80 |
600+ | $ 0.0148 $ 0.0119 | $ 7.14 |
3,000+ | $ 0.0127 $ 0.0102 | $ 30.60 |
9,000+ | $ 0.0114 $ 0.0092 | $ 82.80 |
21,000+ | $ 0.0106 $ 0.0085 | $ 178.50 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$