SHOU HAN MST-23D18G2-BD
| Manufacturer |
SHOU HAN
Asian Brands |
| Mfr. Part # | MST-23D18G2-BD |
| LCSC Part # | C7507443 |
| Package | SMD |
| Customer # | |
| Key Attributes | SWITCH SLIDE DP3T SMD |
| Description | Surface Mount,Vertical 100mA DP3T 12V 10,000 Cycles SMD Slide Switches RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Switches/Slide Switches | |
| Manufacturer | SHOU HAN | |
| Package | SMD |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
In-Stock:
815 
815
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.0984 $ 0.0906 | $ 0.45 |
50+ | $ 0.0768 $ 0.0707 | $ 3.54 |
150+ | $ 0.0659 $ 0.0607 | $ 9.11 |
1,000+ | $ 0.0578 $ 0.0532 | $ 53.20 |
2,000+ | $ 0.0513 $ 0.0472 | $ 94.40 |
5,000+ | $ 0.0481 $ 0.0443 | $ 221.50 |
Standard Packaging 1000/Full
Reel | ||
Better price for more quantity?
$