HXY MOSFET GBU406
| Manufacturer | HXY MOSFETAsian Brands |
| MPN | GBU406 |
| LCSC Part # | C7507375 |
| Packaging | GBU |
| Customer # | |
| Key Attributes | BRIDGE RECT 600V 4A GBU |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Bridge Rectifiers | |
| Manufacturer | HXY MOSFET | |
| Packaging | GBU | |
| Non-Repetitive Peak Forward Surge Current | 150A | |
| Operating Junction Temperature Range | -55℃~+150℃ | |
| Reverse Leakage Current (Ir) | 5uA | |
| Voltage - Forward(Vf@If) | 1.1V@4A | |
| Current - Rectified | 4A | |
| Voltage - DC Reverse(Vr) | 600V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- PCB mounting
- High surge current capability
- This series is recognized under Underwriters Laboratories Component Recognition Program, File No. E142814
- Plastic material meets Underwriters Laboratories 94V-0 flammability rating
- Guaranteed high-temperature solderability: 265℃/10 seconds at 5 lbs (2.3kg) tension
In-Stock: 45
45 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1996 | $ 1.00 |
| 50+ | $ 0.1604 | $ 8.02 |
| 150+ | $ 0.1436 | $ 21.54 |
| 500+ | $ 0.1056 | $ 52.80 |
| 2,500+ | $ 0.0962 | $ 240.50 |
| 5,000+ | $ 0.0906 | $ 453.00 |
Standard Packaging500/Full Box | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Bridge Rectifiers | |
| Manufacturer | HXY MOSFET | |
| Packaging | GBU | |
| Non-Repetitive Peak Forward Surge Current | 150A | |
| Operating Junction Temperature Range | -55℃~+150℃ | |
| Reverse Leakage Current (Ir) | 5uA | |
| Voltage - Forward(Vf@If) | 1.1V@4A | |
| Current - Rectified | 4A | |
| Voltage - DC Reverse(Vr) | 600V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- PCB mounting
- High surge current capability
- This series is recognized under Underwriters Laboratories Component Recognition Program, File No. E142814
- Plastic material meets Underwriters Laboratories 94V-0 flammability rating
- Guaranteed high-temperature solderability: 265℃/10 seconds at 5 lbs (2.3kg) tension
C7507375 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8504409190 |
| USHTS | 8504409540 |
| TARIC | 8504409590 |
| CAHTS | 8504409099 |
| BRHTS | 85044090 |
| INHTS | 85044090 |
| MXHTS | 8504.40.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8504409190 |
| USHTS | 8504409540 |
| TARIC | 8504409590 |
| Type | Details |
|---|---|
| CAHTS | 8504409099 |
| BRHTS | 85044090 |
| INHTS | 85044090 |
| MXHTS | 8504.40.99 |



