DIODES ES1J-13-F
| Manufacturer | |
| Mfr. Part # | ES1J-13-F |
| LCSC Part # | C7507242 |
| Package | SMA |
| Customer # | |
| Key Attributes | Diode 420V 1A SMA |
| Description | 30A 30ns 420V 1.3V@1A 1A SMA Single Diodes RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Single Diodes | |
| Manufacturer | DIODES | |
| Package | SMA |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 0.2966 | $ 0.30 |
10+ | $ 0.2903 | $ 2.90 |
30+ | $ 0.2872 | $ 8.62 |
100+ | $ 0.2824 | $ 28.24 |
Standard Packaging 5000/Full
Reel | ||