FOJAN FRL1210JR025TS
| Manufacturer | FOJANAsian Brands |
| MPN | FRL1210JR025TS |
| LCSC Part # | C7507088 |
| Packaging | 1210 |
| Customer # | |
| Key Attributes | RES 25mΩ ±5% 333mW 1210 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | FOJAN | |
| Packaging | 1210 | |
| Power(Watts) | 333mW | |
| Resistance | 25mΩ | |
| Operating Temperature | -55℃~+155℃ | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±1200ppm/℃ | |
| Tolerance | ±5% |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 50 |
| Multiple | 50 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Compact and lightweight
- Miniature and lightweight
- Stable electrical performance, high reliability
- RoHS compliant
- Halogen-free compliant
- Low resistance value
Applications
AI Translation
- Overcurrent protection for switching power supplies and audio equipment, voltage regulators, power converters, chargers, LED driver power supplies, portable devices, etc.
In-Stock: 1,800
1,800 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 50+ | $ 0.016 | $ 0.80 |
| 500+ | $ 0.0129 | $ 6.45 |
| 1,500+ | $ 0.0111 | $ 16.65 |
| 5,000+ | $ 0.0101 | $ 50.50 |
| 25,000+ | $ 0.0092 | $ 230.00 |
| 50,000+ | $ 0.0087 | $ 435.00 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | FOJAN | |
| Packaging | 1210 | |
| Power(Watts) | 333mW | |
| Resistance | 25mΩ | |
| Operating Temperature | -55℃~+155℃ | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±1200ppm/℃ | |
| Tolerance | ±5% |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 50 |
| Multiple | 50 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Compact and lightweight
- Miniature and lightweight
- Stable electrical performance, high reliability
- RoHS compliant
- Halogen-free compliant
- Low resistance value
Applications
AI Translation
- Overcurrent protection for switching power supplies and audio equipment, voltage regulators, power converters, chargers, LED driver power supplies, portable devices, etc.
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |



