FOJAN FRL2010FR020TS
| Manufacturer | FOJANAsian Brands |
| MPN | FRL2010FR020TS |
| LCSC Part # | C7507087 |
| Packaging | 2010 |
| Customer # | |
| Key Attributes | RES 20mΩ ±1% 750mW 2010 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | FOJAN | |
| Packaging | 2010 | |
| Power(Watts) | 750mW | |
| Resistance | 20mΩ | |
| Operating Temperature | -55℃~+155℃ | |
| Voltage Rating | 200V | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±1200ppm/℃ | |
| Tolerance | ±1% |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Compact and lightweight
- Miniature and lightweight
- Stable electrical performance, high reliability
- RoHS compliant
- Halogen-free compliant
- Low resistance value
Applications
AI Translation
- Overcurrent protection for switching power supplies and audio equipment, voltage regulators, power converters, chargers, LED driver power supplies, portable devices, etc.
In-Stock: 13,660
13,660 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 10+ | $ 0.0562 | $ 0.56 |
| 100+ | $ 0.0451 | $ 4.51 |
| 300+ | $ 0.0395 | $ 11.85 |
| 1,000+ | $ 0.0353 | $ 35.30 |
| 4,000+ | $ 0.0319 | $ 127.60 |
| 8,000+ | $ 0.0303 | $ 242.40 |
Standard Packaging4000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | FOJAN | |
| Packaging | 2010 | |
| Power(Watts) | 750mW | |
| Resistance | 20mΩ | |
| Operating Temperature | -55℃~+155℃ | |
| Voltage Rating | 200V | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±1200ppm/℃ | |
| Tolerance | ±1% |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Compact and lightweight
- Miniature and lightweight
- Stable electrical performance, high reliability
- RoHS compliant
- Halogen-free compliant
- Low resistance value
Applications
AI Translation
- Overcurrent protection for switching power supplies and audio equipment, voltage regulators, power converters, chargers, LED driver power supplies, portable devices, etc.
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |



