LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI SN74LVC02APWR product image
  • SN74LVC02APWR thumbnail 1
  • SN74LVC02APWR thumbnail 2
  • SN74LVC02APWR thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TI SN74LVC02APWRRoHS

Manufacturer
MPN
SN74LVC02APWR
LCSC Part #
C75069
Packaging
TSSOP-14
Customer #
Key Attributes
QUADRUPLE 2-INPUT POSITIVE-NOR GATES
Datasheetpdf iconTI SN74LVC02APWR
In-Stock: 390
390 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.4189$ 2.09
50+$ 0.3364$ 16.82
150+$ 0.301$ 45.15
500+$ 0.2568$ 128.40
2,000+$ 0.2232$ 446.40
4,000+$ 0.2114$ 845.60
Standard Packaging2000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Logic/Gates and Inverters
ManufacturerTI
PackagingTSSOP-14
Features-
Input Logic Level - Low700mV~800mV
Input Logic Level - High1.7V~2V
Operating Temperature-40℃~+125℃
Logic Family74LVC Series
Output Logic Level - High2V
Quiescent Current(Iq)1uA
Voltage - Supply1.65V~3.6V
Current - Output High(IOH)24mA
Number of Channels4;2
Output Logic Level - Low550mV
Propagation Delay4.2ns@3.3V,50pF
Current - Output Low(IOL)24mA

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging2000
Sales UnitPiece

Introduction

AI Translation

The SN54LVC02A quadruple 2-input positive-NOR gate is designed for 2.7 V to 3.6 V VCC operation, and the SN74LVC02A quadruple 2-input positive-NOR gate is designed for 1.65-V to 3.6-V VCC operation. Inputs can be driven from either 3.3-V or 5-V devices. This feature allows the use of these devices as translators in a mixed 3.3-V/5-V system environment.

Features

AI Translation
  • Operate From 1.65 V to 3.6 V
  • Specified From -40℃ to 85℃, -40℃ to 125℃, and -55℃ to 125℃
  • Inputs Accept Voltages to 5.5 V
  • Max tpd of 4.4 ns at 3.3 V
  • Typical VoLP (Output Ground Bounce) < 0.8 V at VCC = 3.3V, TA = 25℃
  • Typical VoHV (Output VoH Undershoot) > 2 V at VCC = 3.3V, TA = 25℃
  • Latch-Up Performance Exceeds 250 mA Per JESD 17
  • ESD Protection Exceeds JESD 22
    • 2000-V Human-Body Model (A114-A)
    • 200-V Machine Model (A115-A)
    • 1000-V Charged-Device Model (C101)