SIMCom Wireless Solutions R800C
| Manufacturer | SIMCom Wireless SolutionsAsian Brands |
| MPN | R800C |
| LCSC Part # | C7503857 |
| Packaging | - |
| Customer # | |
| Key Attributes | 3.4V~4.2V RF Receivers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Receivers | |
| Manufacturer | SIMCom Wireless Solutions | |
| Packaging | - | |
| Operating Temperature | -40℃~+85℃ | |
| Features | - | |
| Interface | UART;USB;GPIO;Serial port;ADC | |
| Voltage - Supply | 3.4V~4.2V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 2.8512 | $ 2.85 |
| 10+ | $ 2.7721 | $ 27.72 |
Standard Packaging50/Full Tray | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Receivers | |
| Manufacturer | SIMCom Wireless Solutions | |
| Packaging | - | |
| Operating Temperature | -40℃~+85℃ | |
| Features | - | |
| Interface | UART;USB;GPIO;Serial port;ADC | |
| Voltage - Supply | 3.4V~4.2V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8538900000 |
| USHTS | 8538901000 |
| TARIC | 8538901900 |
| CAHTS | 8538909090 |
| BRHTS | 85389090 |
| INHTS | 85389000 |
| MXHTS | 8538.90.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8538900000 |
| USHTS | 8538901000 |
| TARIC | 8538901900 |
| Type | Details |
|---|---|
| CAHTS | 8538909090 |
| BRHTS | 85389090 |
| INHTS | 85389000 |
| MXHTS | 8538.90.01 |



