VISHAY 790D106X9025B2BE3
| Manufacturer | |
| Mfr. Part # | 790D106X9025B2BE3 |
| LCSC Part # | C7503814 |
| Package | Through Hole,P=10mm |
| Customer # | |
| Description | 10uF 25V ±10% Through Hole,P=10mm Tantalum Capacitors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Capacitors/Tantalum Capacitors | |
| Manufacturer | VISHAY | |
| Package | Through Hole,P=10mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532211000 |
| USHTS | 8532210080 |
| TARIC | 8532210000 |
| CAHTS | 8532210010 |
| BRHTS | 85322119 |
| INHTS | 85322100 |
| MXHTS | 8532.21.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1 |
| Sales Unit | Piece |
In-Stock:
10
10
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 4.1712 | $ 4.17 |
10+ | $ 4.0724 | $ 40.72 |
30+ | $ 4.006 | $ 120.18 |
100+ | $ 3.9411 | $ 394.11 |
Standard Packaging 1/Full
Reel | ||
Better price for more quantity?
$