LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY CRHV2010AF10M0FKET product image
  • CRHV2010AF10M0FKET thumbnail 1
  • CRHV2010AF10M0FKET thumbnail 2
  • CRHV2010AF10M0FKET thumbnail 3
  • Pinout
  • Footprint
Images for reference only

VISHAY CRHV2010AF10M0FKET

Manufacturer
MPN
CRHV2010AF10M0FKET
LCSC Part #
C7503813
Packaging
2010
Customer #
Key Attributes
500mW 10MΩ 2kV Thick Film Resistor ±100ppm/℃ ±1% 2010 Chip Resistor - Surface Mount
DatasheetVISHAY CRHV2010AF10M0FKET
Alternative Parts5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 1
1 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 10.3901$ 10.39
10+$ 10.1754$ 101.75
30+$ 10.0328$ 300.98
100+$ 9.8903$ 989.03
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerVISHAY
Packaging2010
Power(Watts)500mW
Resistance10MΩ
Voltage Rating2kV
Operating Temperature-55℃~+155℃
TypeThick Film Resistor
Temperature Coefficient±100ppm/℃
Tolerance±1%

Features

AI Translation
  • High voltage up to 3000 V
  • Excellent stability, less than 0.5%
  • Wave solderable
  • Custom sizes available
  • Automatic placement capability
  • Tape and reel packaging available
  • Termination: three-side wrap-around or single-ended flip chip standard; five-side wrap-around available
  • Industry-standard sizes
  • Suitable for solderable, epoxy bonding, or wire bonding applications
  • Termination material: standard tin-plated nickel barrier or tin-plated non-magnetic termination; gold, palladium silver, platinum, platinum silver, or platinum palladium gold terminations available
  • Wide design flexibility with multiple styles, termination materials, and configurations
  • Non-magnetic terminations available for epoxy bonding or wire bonding
  • Material composition: for compliance definitions, refer to www.vishay.com/doc?99912

Alternative Parts

MPNManufacturerAlternative TypePackagingAvailabilityUnit Price
CHV2010-FX-1005ELFBOURNSSimilar20104,595$0.3228 $0.3397
HV732HTTE1005FKOASimilar20104,035$ 0.2469
CRCW201010M0FKEFVISHAYSimilar20103,770$ 0.1362
201007F1005T4EUNI-ROYALSimilar20107,440$ 0.0232
FRC2010F1005TSFOJANSimilar201029,340$0.0193 $0.0214
View and Compare All Alternative Parts.