HCI 1553H-75.000GWVDTSTL
| Manufacturer |
HCI
Asian Brands |
| MPN | 1553H-75.000GWVDTSTL |
| LCSC Part # | C7503608 |
| Packaging | SMD5032-4P |
| Customer # | |
| Key Attributes | XTAL OSC 75MHz HCMOS SMD |
| Description | Oscillator 75MHz ±10ppm HCMOS 1.8V~3.3V SMD5032-4P |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | All |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | HCI | |
| Packaging | SMD5032-4P |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
In-Stock:
43
43
In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
1+ | $ 0.6223 $ 0.5352 | $ 0.54 |
10+ | $ 0.5022 $ 0.4319 | $ 4.32 |
30+ | $ 0.4414 $ 0.3796 | $ 11.39 |
100+ | $ 0.3806 $ 0.3274 | $ 32.74 |
500+ | $ 0.3447 $ 0.2965 | $ 148.25 |
1,000+ | $ 0.326 $ 0.2804 | $ 280.40 |
Standard Packaging 1000/Full
Reel | ||
Better price for more quantity?
$