Images are for reference only
EDA Models

HRE CGA0603COG101J500JT

Manufacturer
HRE
Asian Brands
Mfr. Part #
CGA0603COG101J500JT
LCSC Part #
C7503509
Package
0603
Customer #
Key Attributes
CAP CER 100pF 50V C0G 0603
Description
100pF ±5% 50V Ceramic Capacitor C0G 0603
Datasheet pdf icon HRE CGA0603COG101J500JT

Products Specifications

Show similar products (0) >
Type Description
Select All
Category Passives/Capacitors/Ceramic Capacitors
Manufacturer HRE
Package 0603
Show similar products (0) >

Compliance & Export Codes

Type Details
RoHS
rohs icon
ECCN -
CNHTS 8532241000
USHTS 8532240020
TARIC 8532240000
CAHTS 8532240090
BRHTS 85322410
INHTS 85322400
MXHTS 8532.24.01

Related Resources

Type Link
Datasheet pdf icon HRE CGA0603COG101J500JT
EDA Models

Additional Information

Type Details
Minimum 100
Multiple 100
Standard Packaging 4000
Sales Unit Piece
In-Stock: 1,100,800
1,100,800 Available for Immediate Shipping
Add to BOM List (Project)
Qty. Unit Price Ext. Price
100+
$ 0.0026 $ 0.26
1,000+
$ 0.0019 $ 1.90
4,000+
$ 0.0016 $ 6.40
8,000+
$ 0.0014 $ 11.20
48,000+
$ 0.0012 $ 57.60
Standard Packaging 4000/Full Reel
Better price for more quantity?
$