XUNPU DP-2-R-T
| Manufacturer |
XUNPU
Asian Brands |
| Mfr. Part # | DP-2-R-T |
| LCSC Part # | C7503448 |
| Package | Through Hole,P=2.54mm |
| Customer # | |
| Key Attributes | SWITCH PIANO KEY DIP SPST 25mA 24V |
| Description | Dip Switch SPST 2 Position Through Hole,P=2.54mm Piano Key 25mA 24V |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Switches/DIP Switches/SIP Switches | |
| Manufacturer | XUNPU | |
| Package | Through Hole,P=2.54mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 71 |
| Sales Unit | Piece |
In-Stock:
1,055
1,055
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.496 $ 0.3968 | $ 0.40 |
10+ | $ 0.3939 $ 0.3152 | $ 3.15 |
30+ | $ 0.3509 $ 0.2808 | $ 8.42 |
71+ | $ 0.2966 $ 0.2373 | $ 16.85 |
497+ | $ 0.2727 $ 0.2182 | $ 108.45 |
994+ | $ 0.2568 $ 0.2055 | $ 204.27 |
Standard Packaging 71/Full
Tube | ||
Better price for more quantity?
$