XUNPU DA-5-R-T
| Manufacturer |
XUNPU
Asian Brands |
| Mfr. Part # | DA-5-R-T |
| LCSC Part # | C7503438 |
| Package | Through Hole,P=2.54mm |
| Customer # | |
| Key Attributes | SWITCH PIANO KEY DIP SPST 25mA 24V |
| Description | Dip Switch SPST 5 Position Through Hole,P=2.54mm Piano Key 25mA 24V |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Switches/DIP Switches/SIP Switches | |
| Manufacturer | XUNPU | |
| Package | Through Hole,P=2.54mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 33 |
| Sales Unit | Piece |
In-Stock:
769
769
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.6586 $ 0.5269 | $ 0.53 |
10+ | $ 0.5342 $ 0.4274 | $ 4.27 |
33+ | $ 0.4721 $ 0.3777 | $ 12.46 |
99+ | $ 0.4099 $ 0.3280 | $ 32.47 |
495+ | $ 0.3716 $ 0.2973 | $ 147.16 |
990+ | $ 0.3525 $ 0.2820 | $ 279.18 |
Standard Packaging 33/Full
Tube | ||
Better price for more quantity?
$