Images are for reference only
EDA Models

XUNPU DSIC-03-TS-GER

Manufacturer
XUNPU
Asian Brands
Mfr. Part #
DSIC-03-TS-GER
LCSC Part #
C7503425
Package
SMD,P=2.54mm
Customer #
Key Attributes
SWITCH SLIDE DIP SPST 25mA 24V
Description
3 24V 25mA SPST 3,000 Cycles Black Slide, Recessed SMD,P=2.54mm DIP Switches/SIP Switches RoHS
Datasheet pdf icon XUNPU DSIC-03-TS-GER

Products Specifications

Show similar products (0) >
Type Description
Select All
Category Switches/DIP Switches/SIP Switches
Manufacturer XUNPU
Package SMD,P=2.54mm
Show similar products (0) >

Compliance & Export Codes

Type Details
RoHS
rohs icon
ECCN -
CNHTS 8536500090
USHTS 8536507000
TARIC 8536500300
CAHTS 8536501000
BRHTS 85365090
INHTS 85365090
MXHTS 8536.50.09

Related Resources

Type Link
Datasheet pdf icon XUNPU DSIC-03-TS-GER
EDA Models

Additional Information

Type Details
Minimum 1
Multiple 1
Standard Packaging 1000
Sales Unit Piece
In-Stock: 4,722
4,722 Available for Immediate Shipping
Add to BOM List (Project)
Qty. Unit Price Ext. Price
1+
$ 0.4926 $ 0.3941 $ 0.39
10+
$ 0.3852 $ 0.3082 $ 3.08
30+
$ 0.3392 $ 0.2714 $ 8.14
100+
$ 0.2824 $ 0.2260 $ 22.60
500+
$ 0.2563 $ 0.2051 $ 102.55
1,000+
$ 0.241 $ 0.1928 $ 192.80
Standard Packaging 1000/Full Reel
Better price for more quantity?
$