LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
UMW IRLR3915TR(UMW) product image
  • IRLR3915TR(UMW) thumbnail 1
  • IRLR3915TR(UMW) thumbnail 2
  • IRLR3915TR(UMW) thumbnail 3
  • Pinout
  • Footprint
Images for reference only

UMW IRLR3915TR(UMW)RoHS

Manufacturer
UMWAsian Brands
MPN
IRLR3915TR(UMW)
LCSC Part #
C7503180
Packaging
TO-252
Customer #
Key Attributes
MOSFET 55V 30A TO-252
Datasheetpdf iconUMW IRLR3915TR(UMW)
In-Stock: 1,500
1,500 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.172$ 0.86
50+$ 0.15$ 7.50
150+$ 0.1406$ 21.09
500+$ 0.1288$ 64.40
2,500+$ 0.1236$ 309.00
5,000+$ 0.1204$ 602.00
Standard Packaging2500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs
ManufacturerUMW
PackagingTO-252
Drain to Source Voltage55V
Current - Continuous Drain(Id)30A
Operating Temperature --55℃~+175℃
Gate Threshold Voltage (Vgs(th))1.6V
Pd - Power Dissipation120W
RDS(on)12mΩ@10V
Reverse Transfer Capacitance (Crss@Vds)74pF
Number1 N-channel
Input Capacitance(Ciss)1.87nF
Gate Charge(Qg)61nC

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging2500
Sales UnitPiece

Features

AI Translation
  • VDS(V) = 55V
  • ID = 30A
  • RDS(ON) < 14mΩ (VGS = 10V)
  • Advanced process technology
  • Ultra-low on-resistance
  • 175°C operating temperature
  • Fast switching