LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
10% OFF
FUXINSEMI PESD12VL1BA product image
  • PESD12VL1BA thumbnail 1
  • PESD12VL1BA thumbnail 2
  • PESD12VL1BA thumbnail 3
  • Pinout
  • Footprint
Images for reference only

FUXINSEMI PESD12VL1BARoHS

Manufacturer
FUXINSEMIAsian Brands
MPN
PESD12VL1BA
LCSC Part #
C7503115
Packaging
SOD-323
Customer #
Key Attributes
ESD DIODE 12VWM 30VC SOD-323
Datasheetpdf iconFUXINSEMI PESD12VL1BA
In-Stock: 2,380
2,380 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
20+$ 0.0278$ 0.0251$ 0.50
200+$ 0.0218$ 0.0197$ 3.94
600+$ 0.0185$ 0.0167$ 10.02
3,000+$ 0.0158$ 0.0143$ 42.90
9,000+$ 0.0141$ 0.0127$ 114.30
21,000+$ 0.0132$ 0.0119$ 249.90
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryCircuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes
ManufacturerFUXINSEMI
PackagingSOD-323
Clamping Voltage30V
Operating Temperature-55℃~+125℃
Peak Pulse Current (Ipp)10A
Peak Pulse Power Dissipation (Ppp)300W
Voltage - Breakdown17.5V
Number of Channels1
typeESD
Reverse Leakage Current (Ir)200nA
PolarityBidirectional
Reverse Stand-Off Voltage (Vrwm)12V

Additional Information

TypeDetails
Minimum20
Multiple20
Standard Packaging3000
Sales UnitPiece

Features

AI Translation
  • Protects one bi-directional I/O line
  • Low clamping voltage
  • Low operating voltage: 12V
  • ROHS compliant
  • IEC61000 - 4 - 2 (ESD) ±30kV (air), ±30kV (contact)
  • IEC61000 - 4 - 4 (EFT) 40A (5/50ns)

Applications

AI Translation
  • Cell Phone Handsets and Accessories
  • Personal Digital Assistants (PDA's)
  • Notebooks, Desktops, and Servers
  • Portable Instrumentation
  • Pagers
  • Microprocessor based equipment