FUXINSEMI BC847S
| Manufacturer |
FUXINSEMI
Asian Brands |
| Mfr. Part # | BC847S |
| LCSC Part # | C7503112 |
| Package | SOT-363 |
| Customer # | |
| Key Attributes | TRANS NPN 45V 0.1A SOT-363 |
| Description | Bipolar (BJT) Transistor NPN 45V 0.1A 200MHz 0.2W Surface Mount SOT-363 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | FUXINSEMI | |
| Package | SOT-363 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541210000 |
| USHTS | 8541210095 |
| TARIC | 8541210000 |
| CAHTS | 8541210000 |
| BRHTS | 85412199 |
| INHTS | 85412100 |
| MXHTS | 8541.21.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
700
700
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
20+ | $ 0.0241 $ 0.0217 | $ 0.43 |
200+ | $ 0.0187 $ 0.0169 | $ 3.38 |
600+ | $ 0.0156 $ 0.0141 | $ 8.46 |
3,000+ | $ 0.0138 $ 0.0125 | $ 37.50 |
9,000+ | $ 0.0122 $ 0.0110 | $ 99.00 |
21,000+ | $ 0.0114 $ 0.0103 | $ 216.30 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$