LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
30% OFF
FUXINSEMI MURA120T3G-FS product image
  • MURA120T3G-FS thumbnail 1
  • MURA120T3G-FS thumbnail 2
  • MURA120T3G-FS thumbnail 3
  • Pinout
  • Footprint
Images for reference only

FUXINSEMI MURA120T3G-FSRoHS

Manufacturer
FUXINSEMIAsian Brands
MPN
MURA120T3G-FS
LCSC Part #
C7503111
Packaging
SMA(DO-214AC)
Customer #
Key Attributes
Diode 200V 1A SMA(DO-214AC)
Datasheetpdf iconFUXINSEMI MURA120T3G-FS
In-Stock: 2,365
2,365 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.096$ 0.0672$ 0.34
50+$ 0.0765$ 0.0536$ 2.68
150+$ 0.0667$ 0.0467$ 7.01
500+$ 0.0594$ 0.0416$ 20.80
2,500+$ 0.0535$ 0.0375$ 93.75
5,000+$ 0.0506$ 0.0355$ 177.50
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Rectifiers/Single Diodes
ManufacturerFUXINSEMI
PackagingSMA(DO-214AC)
Reverse Recovery Time (trr)25ns
Operating Junction Temperature Range-55℃~+150℃
Voltage - DC Reverse (Vr) (Max)200V
Diode Configuration1 Independent
Pd - Power Dissipation-
Voltage - Forward(Vf@If)875mV@1A
Reverse Leakage Current (Ir)2uA@200V
Non-Repetitive Peak Forward Surge Current40A
Current - Rectified1A

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging5000
Sales UnitPiece