LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
R+O MBR20200CT product image
  • MBR20200CT thumbnail 1
  • MBR20200CT thumbnail 2
  • MBR20200CT thumbnail 3
  • Pinout
  • Footprint
Images for reference only

R+O MBR20200CTRoHS

Manufacturer
R+OAsian Brands
MPN
MBR20200CT
LCSC Part #
C7502760
Packaging
TO-220CB
Customer #
Key Attributes
200V 1 Pair Common Cathode 920mV@10A 20A TO-220CB Single Diodes RoHS
Datasheetpdf iconR+O MBR20200CT
In-Stock: 345
345 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.4208$ 2.10
50+$ 0.3422$ 17.11
150+$ 0.3086$ 46.29
500+$ 0.2665$ 133.25
2,500+$ 0.2478$ 619.50
5,000+$ 0.2366$ 1183.00
Standard Packaging50/Full Tube
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Rectifiers/Single Diodes
ManufacturerR+O
PackagingTO-220CB
Voltage - DC Reverse (Vr) (Max)200V
Diode Configuration1 Pair Common Cathode
Voltage - Forward(Vf@If)920mV@10A
Reverse Leakage Current (Ir)20uA@200V
Current - Rectified20A

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging50
Sales UnitPiece