LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
R+O MBRB20200CT product image
  • MBRB20200CT thumbnail 1
  • MBRB20200CT thumbnail 2
  • MBRB20200CT thumbnail 3
  • Pinout
  • Footprint
Images for reference only

R+O MBRB20200CTRoHS

Manufacturer
R+OAsian Brands
MPN
MBRB20200CT
LCSC Part #
C7502750
Packaging
TO-263
Customer #
Key Attributes
200V 1 Pair Common Cathode 950mV@10A 20A TO-263 Single Diodes RoHS
Datasheetpdf iconR+O MBRB20200CT
In-Stock: 4,315
4,315 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.3728$ 1.86
50+$ 0.2953$ 14.77
150+$ 0.2621$ 39.32
800+$ 0.2207$ 176.56
2,400+$ 0.2022$ 485.28
4,800+$ 0.1912$ 917.76
Standard Packaging800/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Rectifiers/Single Diodes
ManufacturerR+O
PackagingTO-263
Voltage - DC Reverse (Vr) (Max)200V
Diode Configuration1 Pair Common Cathode
Voltage - Forward(Vf@If)950mV@10A
Reverse Leakage Current (Ir)100uA@200V
Current - Rectified20A

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging800
Sales UnitPiece

Features

AI Translation
  • Low power dissipation, high efficiency
  • Guard ring chip structure with transient protection
  • High current capability and low forward voltage drop
  • Metal-silicon junction, majority carrier conduction

Applications

AI Translation

Suitable for low-voltage high-frequency inverters, freewheeling, DC/DC converters, and polarity protection applications