LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
R+O MBRB30100CT product image
  • MBRB30100CT thumbnail 1
  • MBRB30100CT thumbnail 2
  • MBRB30100CT thumbnail 3
  • Pinout
  • Footprint
Images for reference only

R+O MBRB30100CTRoHS

Manufacturer
R+OAsian Brands
MPN
MBRB30100CT
LCSC Part #
C7502749
Packaging
TO-263
Customer #
Key Attributes
100V 1 Pair Common Cathode 850mV@15A 30A TO-263 Single Diodes RoHS
Datasheetpdf iconR+O MBRB30100CT
In-Stock: 555
555 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.3919$ 0.39
10+$ 0.3104$ 3.10
30+$ 0.2768$ 8.30
100+$ 0.232$ 23.20
500+$ 0.2128$ 106.40
800+$ 0.2016$ 161.28
Standard Packaging800/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Rectifiers/Single Diodes
ManufacturerR+O
PackagingTO-263
Voltage - DC Reverse (Vr) (Max)100V
Diode Configuration1 Pair Common Cathode
Voltage - Forward(Vf@If)850mV@15A
Reverse Leakage Current (Ir)100uA@100V
Current - Rectified30A

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging800
Sales UnitPiece

Features

AI Translation
  • Low power consumption, high efficiency
  • Guard ring die structure for transient protection
  • High current capability and low forward voltage drop
  • Metal-silicon junction, majority carrier conduction

Applications

AI Translation

For low-voltage high-frequency inverters, freewheeling, DC/DC converters, and polarity protection applications