LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
R+O BAT54W product image
  • BAT54W thumbnail 1
  • BAT54W thumbnail 2
  • BAT54W thumbnail 3
  • Pinout
  • Footprint
Images for reference only

R+O BAT54WRoHS

Manufacturer
R+OAsian Brands
MPN
BAT54W
LCSC Part #
C7502705
Packaging
SOD-123
Customer #
Key Attributes
DIODE SCHOTTKY 30V SOD-123
Datasheetpdf iconR+O BAT54W
In-Stock: 191,750
191,750 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
50+$ 0.0109$ 0.55
500+$ 0.0089$ 4.45
3,000+$ 0.0075$ 22.50
6,000+$ 0.0068$ 40.80
24,000+$ 0.0063$ 151.20
51,000+$ 0.006$ 306.00
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Rectifiers/Single Diodes
ManufacturerR+O
PackagingSOD-123
Operating Junction Temperature Range-55℃~+150℃
Diode ConfigurationStandalone
Voltage - DC Reverse (Vr) (Max)30V
Voltage - Forward(Vf@If)800mV@100mA
Reverse Leakage Current (Ir)2uA
Non-Repetitive Peak Forward Surge Current600mA
Current - Rectified200mA

Additional Information

TypeDetails
Minimum50
Multiple50
Standard Packaging3000
Sales UnitPiece

Features

AI Translation
  • V_R = 30V
  • I_F(AV) = 0.2A
  • Power dissipation: 500mW
  • High current capability
  • Compliant with J-STD-020, MSL Level 1, LF max peak temperature 260°C

Applications

AI Translation
  • Low-voltage, high-frequency circuit signals