LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
R+O BAT43WS product image
  • BAT43WS thumbnail 1
  • BAT43WS thumbnail 2
  • BAT43WS thumbnail 3
  • Pinout
  • Footprint
Images for reference only

R+O BAT43WSRoHS

Manufacturer
R+OAsian Brands
MPN
BAT43WS
LCSC Part #
C7502693
Packaging
SOD-323
Customer #
Key Attributes
DIODE SCHOTTKY 30V SOD-323
Datasheetpdf iconR+O BAT43WS
In-Stock: 10,850
10,850 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
50+$ 0.0147$ 0.74
500+$ 0.0119$ 5.95
3,000+$ 0.0104$ 31.20
6,000+$ 0.0095$ 57.00
24,000+$ 0.0087$ 208.80
51,000+$ 0.0083$ 423.30
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Rectifiers/Single Diodes
ManufacturerR+O
PackagingSOD-323
Diode ConfigurationStandalone
Voltage - DC Reverse (Vr) (Max)30V
Voltage - Forward(Vf@If)1V@0.2A
Reverse Leakage Current (Ir)500nA
Non-Repetitive Peak Forward Surge Current4A
Current - Rectified200mA

Additional Information

TypeDetails
Minimum50
Multiple50
Standard Packaging3000
Sales UnitPiece

Features

AI Translation
  • V_R = 30V
  • I_F(AV) = 0.2A
  • Low forward voltage drop
  • Fast switching time
  • Compliant with J-STD-020, MSL Level 1, LF peak up to 260°C

Applications

AI Translation
  • Low-voltage high-frequency circuit signal processing