CONNFLY Elec DS1020-02RT1D
| Manufacturer |
CONNFLY Elec
Asian Brands |
| Mfr. Part # | DS1020-02RT1D |
| LCSC Part # | C7502661 |
| Package | Through Hole,P=2.54mm |
| Customer # | |
| Key Attributes | CONN FFC FPC 2POS 2.54mm TH |
| Description | -40℃~+105℃ Non-Latching 2P 2.54mm Double-Sided Contacts, Top and Bottom Entry Right Angle Through Hole,P=2.54mm FFC, FPC (Flat Flexible) Connector Assemblies RoHS |
| Datasheet | |
| Custom Cables | Minimum Order One Piece |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Connectors, Interconnects/FFC, FPC (Flat Flexible) Connectors/FFC, FPC (Flat Flexible) Connector Assemblies | |
| Manufacturer | CONNFLY Elec | |
| Package | Through Hole,P=2.54mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 114 |
| Sales Unit | Piece |
LCSC offers a wide range of affordable custom cable solutions designed to meet diverse needs in electronics and electrical applications. Our cables comply with RoHS and UL standards, ensuring high quality and reliability. With extensive connectors in stock, we provide flexible service with no minimum order requirements, fast quotes, and short lead times—making your ordering process easy and efficient.
Learn more.
In-Stock:
740 
740
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
10+ | $ 0.0457 | $ 0.46 |
100+ | $ 0.0361 | $ 3.61 |
300+ | $ 0.0314 | $ 9.42 |
1,020+ | $ 0.0278 | $ 28.36 |
4,980+ | $ 0.0249 | $ 124.00 |
10,020+ | $ 0.0235 | $ 235.47 |
Standard Packaging 114/Full
Tube | ||
Better price for more quantity?
$