AKER CXAF-027000-3D09X51
| Manufacturer | AKERAsian Brands |
| MPN | CXAF-027000-3D09X51 |
| LCSC Part # | C7502649 |
| Packaging | SMD3225-4P |
| Customer # | |
| Key Attributes | XTAL OSC 27MHz SMD |
| Datasheet |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | AKER | |
| Packaging | SMD3225-4P | |
| Frequency Stability | ±30ppm | |
| Operating Temperature | -40℃~+105℃ | |
| Normal temperature Frequency Tolerance | ±20ppm | |
| Frequency | 27MHz |
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | AKER | |
| Packaging | SMD3225-4P | |
| Frequency Stability | ±30ppm |
| Type | Description | |
|---|---|---|
| Operating Temperature | -40℃~+105℃ | |
| Normal temperature Frequency Tolerance | ±20ppm | |
| Frequency | 27MHz |
Introduction
The SMD crystal model is CXAF-321, utilizing AT-cut configuration and operating in fundamental oscillation mode. Its frequency is 27.000000 MHz. The product complies with MSL Level 1 moisture sensitivity requirements and RoHS standards, and is certified to IATF 16949 and AEC-Q200. Measurements are performed under standard atmospheric conditions (ambient temperature 25 ± 5°C, relative humidity 40% ~ 70%). Insulation resistance is greater than 500MΩ at DC 100V.
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.5548 | $ 0.55 |
| 10+ | $ 0.4915 | $ 4.92 |
| 30+ | $ 0.4607 | $ 13.82 |
| 100+ | $ 0.4299 | $ 42.99 |
| 500+ | $ 0.4104 | $ 205.20 |
| 1,000+ | $ 0.4007 | $ 400.70 |
Standard Packaging3000/Full Reel | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | AKER | |
| Packaging | SMD3225-4P | |
| Frequency Stability | ±30ppm | |
| Operating Temperature | -40℃~+105℃ | |
| Normal temperature Frequency Tolerance | ±20ppm | |
| Frequency | 27MHz |
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | AKER | |
| Packaging | SMD3225-4P | |
| Frequency Stability | ±30ppm |
| Type | Description | |
|---|---|---|
| Operating Temperature | -40℃~+105℃ | |
| Normal temperature Frequency Tolerance | ±20ppm | |
| Frequency | 27MHz |
Introduction
The SMD crystal model is CXAF-321, utilizing AT-cut configuration and operating in fundamental oscillation mode. Its frequency is 27.000000 MHz. The product complies with MSL Level 1 moisture sensitivity requirements and RoHS standards, and is certified to IATF 16949 and AEC-Q200. Measurements are performed under standard atmospheric conditions (ambient temperature 25 ± 5°C, relative humidity 40% ~ 70%). Insulation resistance is greater than 500MΩ at DC 100V.
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| Type | Details |
|---|---|
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |



