EPC EPC2252
| Manufacturer | |
| Mfr. Part # | EPC2252 |
| LCSC Part # | C7502581 |
| Package | CSP-9 |
| Customer # | |
| Description | 96V 8mΩ 1 N-channel CSP-9 Single FETs, MOSFETs RoHS |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | EPC | |
| Package | CSP-9 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | - |
| USHTS | - |
| TARIC | - |
| CAHTS | - |
| BRHTS | - |
| INHTS | - |
| MXHTS | - |
Related Resources
| Type | Link |
|---|---|
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
1,691
1,691
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 1.7043 | $ 1.70 |
10+ | $ 1.4543 | $ 14.54 |
30+ | $ 1.2987 | $ 38.96 |
100+ | $ 1.1383 | $ 113.83 |
500+ | $ 1.066 | $ 533.00 |
1,000+ | $ 1.0345 | $ 1034.50 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$