WEIDY W42Q3684KP8L00A0W0
| Manufacturer |
WEIDY
Asian Brands |
| Mfr. Part # | W42Q3684KP8L00A0W0 |
| LCSC Part # | C7502462 |
| Package | Through Hole,P=22mm |
| Customer # | |
| Key Attributes | CAP SAFETY 680nF ±10% 310V TH |
| Description | 680nF ±10% 310V Safety Capacitor X2 Through Hole,P=22mm |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | WEIDY | |
| Package | Through Hole,P=22mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8532909000 |
| USHTS | - |
| TARIC | - |
| CAHTS | - |
| BRHTS | - |
| INHTS | - |
| MXHTS | - |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 200 |
| Sales Unit | Piece |
In-Stock:
160
160
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.1865 | $ 0.93 |
50+ | $ 0.1462 | $ 7.31 |
200+ | $ 0.1289 | $ 25.78 |
400+ | $ 0.1074 | $ 42.96 |
2,400+ | $ 0.0978 | $ 234.72 |
5,000+ | $ 0.092 | $ 460.00 |
Standard Packaging 200/Full
Bag | ||
Better price for more quantity?
$