WEIDY W42Q3334KM8L00A0W0
| Manufacturer |
WEIDY
Asian Brands |
| Mfr. Part # | W42Q3334KM8L00A0W0 |
| LCSC Part # | C7502453 |
| Package | Through Hole,P=15mm |
| Customer # | |
| Key Attributes | CAP SAFETY 330nF ±10% 310V TH |
| Description | 330nF ±10% 310V Safety Capacitor X2 Through Hole,P=15mm |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | WEIDY | |
| Package | Through Hole,P=15mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8532909000 |
| USHTS | - |
| TARIC | - |
| CAHTS | - |
| BRHTS | - |
| INHTS | - |
| MXHTS | - |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 200 |
| Sales Unit | Piece |
In-Stock:
335
335
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.0958 | $ 0.48 |
50+ | $ 0.0755 | $ 3.78 |
200+ | $ 0.0654 | $ 13.08 |
400+ | $ 0.0578 | $ 23.12 |
2,400+ | $ 0.0517 | $ 124.08 |
5,000+ | $ 0.0486 | $ 243.00 |
Standard Packaging 200/Full
Bag | ||
Better price for more quantity?
$