WEIDY W42Q3154KM8L00A0W1
| Manufacturer |
WEIDY
Asian Brands |
| Mfr. Part # | W42Q3154KM8L00A0W1 |
| LCSC Part # | C7502451 |
| Package | Through Hole,P=15mm |
| Customer # | |
| Key Attributes | CAP SAFETY 150nF ±10% 310V TH |
| Description | 150nF ±10% 310V Safety Capacitor X2 Through Hole,P=15mm |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | WEIDY | |
| Package | Through Hole,P=15mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8532909000 |
| USHTS | - |
| TARIC | - |
| CAHTS | - |
| BRHTS | - |
| INHTS | - |
| MXHTS | - |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
10+ | $ 0.0557 | $ 0.56 |
100+ | $ 0.0439 | $ 4.39 |
500+ | $ 0.038 | $ 19.00 |
1,000+ | $ 0.0336 | $ 33.60 |
5,000+ | $ 0.0301 | $ 150.50 |
10,000+ | $ 0.0283 | $ 283.00 |
Standard Packaging 500/Full
Bag | ||