WEIDY W222A151JD5L00A00A
| Manufacturer |
WEIDY
Asian Brands |
| Mfr. Part # | W222A151JD5L00A00A |
| LCSC Part # | C7502386 |
| Package | Through Hole,P=5mm |
| Customer # | |
| Key Attributes | CAP FILM 150pF ±5% 100V TH |
| Description | 150pF ±5% 100V Film Capacitor Metallized Polyester Through Hole P=5mm |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Capacitors/Thin Film Capacitors | |
| Manufacturer | WEIDY | |
| Package | Through Hole,P=5mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8532909000 |
| USHTS | - |
| TARIC | - |
| CAHTS | - |
| BRHTS | - |
| INHTS | - |
| MXHTS | - |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
In-Stock:
330
330
Available for Immediate Shipping
Add to BOM List
| Qty. | Unit Price | Ext. Price |
|---|---|---|
10+ | $ 0.0528 | $ 0.53 |
100+ | $ 0.0417 | $ 4.17 |
300+ | $ 0.0362 | $ 10.86 |
1,000+ | $ 0.0321 | $ 32.10 |
5,000+ | $ 0.0288 | $ 144.00 |
10,000+ | $ 0.0271 | $ 271.00 |
Standard Packaging 1000/Full
Bag | ||
Better price for more quantity?
$