Dongguan Mentech Optical & Magnetic MA020G00
| Manufacturer | Dongguan Mentech Optical & MagneticAsian Brands |
| MPN | MA020G00 |
| LCSC Part # | C7501945 |
| Packaging | SMD-6P,4.6x3.4mm |
| Customer # | |
| Key Attributes | LAN XFMR 10G Base-T 1CT:1CT 120uH SMD |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Transformers/Pulse Transformers | |
| Manufacturer | Dongguan Mentech Optical & Magnetic | |
| Packaging | SMD-6P,4.6x3.4mm | |
| Isolation Voltage(Vrms) | 1.5kV | |
| Turns Ratio | 1CT:1CT | |
| rate | 10G Base-T | |
| Inductance | 120uH | |
| Operating Temperature | -40℃~+85℃ |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2400 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 1,440
1,440 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.2395 | $ 1.20 |
| 50+ | $ 0.1852 | $ 9.26 |
| 150+ | $ 0.158 | $ 23.70 |
| 500+ | $ 0.1376 | $ 68.80 |
| 2,400+ | $ 0.1213 | $ 291.12 |
| 4,800+ | $ 0.1132 | $ 543.36 |
Standard Packaging2400/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Transformers/Pulse Transformers | |
| Manufacturer | Dongguan Mentech Optical & Magnetic | |
| Packaging | SMD-6P,4.6x3.4mm | |
| Isolation Voltage(Vrms) | 1.5kV | |
| Turns Ratio | 1CT:1CT | |
| rate | 10G Base-T | |
| Inductance | 120uH | |
| Operating Temperature | -40℃~+85℃ |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2400 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8504319000 |
| USHTS | 8504312000 |
| TARIC | 8504318090 |
| CAHTS | 8504310020 |
| BRHTS | 85043199 |
| INHTS | 85043100 |
| MXHTS | 8504.31.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8504319000 |
| USHTS | 8504312000 |
| TARIC | 8504318090 |
| Type | Details |
|---|---|
| CAHTS | 8504310020 |
| BRHTS | 85043199 |
| INHTS | 85043100 |
| MXHTS | 8504.31.99 |



