LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
5% OFF
Megastar ZX-PZ2.54-1-1PZZ product image
  • ZX-PZ2.54-1-1PZZ thumbnail 1
  • ZX-PZ2.54-1-1PZZ thumbnail 2
  • ZX-PZ2.54-1-1PZZ thumbnail 3
  • Pinout Diagram
  • Footprint Diagram
Images for reference only

Megastar ZX-PZ2.54-1-1PZZRoHS

Manufacturer
MegastarAsian Brands
MPN
ZX-PZ2.54-1-1PZZ
LCSC Part #
C7501259
Packaging
Through Hole,P=2.54mm
Customer #
Key Attributes
CONN HEADER 1POS 2.54mm SINGLE ROW TH
Datasheetpdf iconMegastar ZX-PZ2.54-1-1PZZ
Custom CablesMOQ 1pc

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Headers, Male Pins
ManufacturerMegastar
PackagingThrough Hole,P=2.54mm
Contact MaterialBrass
ColorBlack
Circluar Pins/Square PinsPin Header
Number of Rows1
Mounting TypeThrough Hole
Insulation Height2.5mm
Length of Mating Pin6mm
Number of PINs1P
Operating Temperature-40℃~+105℃
Length of End Connection Pin3mm
Pitch2.54mm
Contact PlatingGold
Current Rating3A
Voltage Rating (Max)-
Pin Structure1x1P
Row Spacing-

Additional Information

TypeDetails
Minimum20
Multiple20
Standard Packaging2000
Sales UnitPiece
In-Stock: 135,840
135,840 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
20+$ 0.0157$ 0.0150$ 0.30
200+$ 0.0144$ 0.0137$ 2.74
600+$ 0.0138$ 0.0132$ 7.92
2,000+$ 0.0136$ 0.0130$ 26.00
10,000+$ 0.0132$ 0.0126$ 126.00
20,000+$ 0.0131$ 0.0125$ 250.00
Standard Packaging2000/Full Bag
Better price for more quantity?
$

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.