EVISUN B0505M-2WR3
| Manufacturer | EVISUNAsian Brands |
| MPN | B0505M-2WR3 |
| LCSC Part # | C7500929 |
| Packaging | SIP-4 |
| Customer # | |
| Key Attributes | 2W Isolated Non-regulated Single-output DC-DC Module Power Supply with Fixed Voltage Input |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | EVISUN | |
| Packaging | SIP-4 | |
| Vin | 4.5V~5.5V | |
| type | - | |
| Ripple Noise | 75mVp-p | |
| Vout | 5V | |
| Operating Temperature | -40℃~+85℃ | |
| Quiescent Supply Current | 8mA | |
| Capacitive Load(Max) | 2400uF | |
| Number of Outputs | 1 | |
| Iout | 400mA | |
| Height | 7.55mm | |
| Frequency - Switching | 200kHz~340kHz | |
| Isolation Voltage(Vrms) | 1.5kV | |
| Features | Short Circuit Protection | |
| Output Power | 2W | |
| Conversion Efficiency | 84% | |
| Length | 11.6mm | |
| Width | 10.2mm |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 17 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Sustained short-circuit protection
- No-load input current as low as 8mA
- Efficiency up to 84%
- Low ripple factor and low noise
- Isolation voltage 1500VDC/min
- Industry-standard pinout
- Operating temperature range: -40°C~+85°C
Applications
AI Translation
- Applications requiring an isolated power supply from the input in distributed power systems
- Pure digital circuits
- General low-frequency analog circuits
- Relay driver circuits
- Data switching circuits
In-Stock: 124
124 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.747 | $ 1.75 |
| 10+ | $ 1.478 | $ 14.78 |
| 34+ | $ 1.3094 | $ 44.52 |
| 102+ | $ 1.1377 | $ 116.05 |
| 493+ | $ 1.0599 | $ 522.53 |
| 1,003+ | $ 1.0258 | $ 1028.88 |
Standard Packaging17/Full Tube | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | EVISUN | |
| Packaging | SIP-4 | |
| Vin | 4.5V~5.5V | |
| type | - | |
| Ripple Noise | 75mVp-p | |
| Vout | 5V | |
| Operating Temperature | -40℃~+85℃ | |
| Quiescent Supply Current | 8mA | |
| Capacitive Load(Max) | 2400uF | |
| Number of Outputs | 1 | |
| Iout | 400mA | |
| Height | 7.55mm | |
| Frequency - Switching | 200kHz~340kHz | |
| Isolation Voltage(Vrms) | 1.5kV | |
| Features | Short Circuit Protection | |
| Output Power | 2W | |
| Conversion Efficiency | 84% | |
| Length | 11.6mm | |
| Width | 10.2mm |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 17 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Sustained short-circuit protection
- No-load input current as low as 8mA
- Efficiency up to 84%
- Low ripple factor and low noise
- Isolation voltage 1500VDC/min
- Industry-standard pinout
- Operating temperature range: -40°C~+85°C
Applications
AI Translation
- Applications requiring an isolated power supply from the input in distributed power systems
- Pure digital circuits
- General low-frequency analog circuits
- Relay driver circuits
- Data switching circuits
C7500929 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |



