Mini-Circuits SCN-3-13+
| Manufacturer | |
| Mfr. Part # | SCN-3-13+ |
| LCSC Part # | C7500888 |
| Package | - |
| Customer # | |
| Key Attributes | Ultra-Small Ceramic 3 Way-0° Power Splitter/Combiner |
| Description | 1dB RF Power Dividers/Splitters RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | RF and Wireless/RF Power Dividers/Splitters | |
| Manufacturer | Mini-Circuits | |
| Package | - |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8548000001 |
| USHTS | 8548000000 |
| TARIC | 8548009099 |
| CAHTS | 8548000000 |
| BRHTS | 85480010 |
| INHTS | 85480000 |
| MXHTS | 8548.10.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
In-Stock:
15
15
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 7.8992 | $ 7.90 |
10+ | $ 7.7166 | $ 77.17 |
30+ | $ 7.5949 | $ 227.85 |
100+ | $ 7.4732 | $ 747.32 |
Standard Packaging 1000/Full
Reel | ||
Better price for more quantity?
$