Mini-Circuits GAT-6+
| Manufacturer | |
| Mfr. Part # | GAT-6+ |
| LCSC Part # | C7500881 |
| Package | MCLP-4(3x3) |
| Customer # | |
| Key Attributes | Miniature Plastic Fixed Attenuator |
| Description | 6dB 500mW 0GHz~8GHz MCLP-4(3x3) Attenuators RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | RF and Wireless/Attenuators | |
| Manufacturer | Mini-Circuits | |
| Package | MCLP-4(3x3) |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8517799000 |
| USHTS | 8517790000 |
| TARIC | 8517790000 |
| CAHTS | 8517790000 |
| BRHTS | 85177900 |
| INHTS | 85177990 |
| MXHTS | 8517.70.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
In-Stock:
1
1
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 4.1063 | $ 4.11 |
10+ | $ 4.0007 | $ 40.01 |
30+ | $ 3.9313 | $ 117.94 |
100+ | $ 3.862 | $ 386.20 |
Standard Packaging 500/Full
Reel | ||
Better price for more quantity?
$