XUNPU FH2.54-09-15PZD
| Manufacturer | XUNPUAsian Brands |
| MPN | FH2.54-09-15PZD |
| LCSC Part # | C7500782 |
| Packaging | Through Hole,P=2.54mm |
| Customer # | |
| Key Attributes | Through Hole -40℃~+105℃ 3A 15P 8.5mm 1x15P 2.54mm Top 1 Square Hole Through Hole,P=2.54mm Headers, Receptacles, Female Sockets |
| Datasheet | XUNPU FH2.54-09-15PZD |
| Custom Cables | MOQ 1pc |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Receptacles, Female Sockets | |
| Manufacturer | XUNPU | |
| Packaging | Through Hole,P=2.54mm | |
| Mounting Type | Through Hole | |
| Operating Temperature | -40℃~+105℃ | |
| Current Rating | 3A | |
| Number of Pins | 15P | |
| Insulation Height | 8.5mm | |
| PIN Length | 3.2mm | |
| Holes Structure | 1x15P | |
| Pitch | 2.54mm | |
| Holes Direction | Top | |
| Number of Rows | 1 | |
| Contact Plating | Gold | |
| Contact Material | Brass | |
| Circular Hole / Square Hole | Square Hole |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Receptacles, Female Sockets | |
| Manufacturer | XUNPU | |
| Packaging | Through Hole,P=2.54mm | |
| Mounting Type | Through Hole | |
| Operating Temperature | -40℃~+105℃ | |
| Current Rating | 3A | |
| Number of Pins | 15P | |
| Insulation Height | 8.5mm |
| Type | Description | |
|---|---|---|
| PIN Length | 3.2mm | |
| Holes Structure | 1x15P | |
| Pitch | 2.54mm | |
| Holes Direction | Top | |
| Number of Rows | 1 | |
| Contact Plating | Gold | |
| Contact Material | Brass | |
| Circular Hole / Square Hole | Square Hole |
Help & FeedbackShow similar products (0) >
In-Stock: 1,460
1,460 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.2601 | $ 1.30 |
| 50+ | $ 0.2058 | $ 10.29 |
| 200+ | $ 0.1825 | $ 36.50 |
| 400+ | $ 0.1534 | $ 61.36 |
| 2,400+ | $ 0.1405 | $ 337.20 |
| 5,000+ | $ 0.1327 | $ 663.50 |
Standard Packaging200/Full Tray | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Receptacles, Female Sockets | |
| Manufacturer | XUNPU | |
| Packaging | Through Hole,P=2.54mm | |
| Mounting Type | Through Hole | |
| Operating Temperature | -40℃~+105℃ | |
| Current Rating | 3A | |
| Number of Pins | 15P | |
| Insulation Height | 8.5mm | |
| PIN Length | 3.2mm | |
| Holes Structure | 1x15P | |
| Pitch | 2.54mm | |
| Holes Direction | Top | |
| Number of Rows | 1 | |
| Contact Plating | Gold | |
| Contact Material | Brass | |
| Circular Hole / Square Hole | Square Hole |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Receptacles, Female Sockets | |
| Manufacturer | XUNPU | |
| Packaging | Through Hole,P=2.54mm | |
| Mounting Type | Through Hole | |
| Operating Temperature | -40℃~+105℃ | |
| Current Rating | 3A | |
| Number of Pins | 15P | |
| Insulation Height | 8.5mm |
| Type | Description | |
|---|---|---|
| PIN Length | 3.2mm | |
| Holes Structure | 1x15P | |
| Pitch | 2.54mm | |
| Holes Direction | Top | |
| Number of Rows | 1 | |
| Contact Plating | Gold | |
| Contact Material | Brass | |
| Circular Hole / Square Hole | Square Hole |
Help & FeedbackShow similar products (0) >
C7500782 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.



