KET MG610320-5
| Manufacturer | |
| MPN | MG610320-5 |
| LCSC Part # | C7500588 |
| Packaging | Through Hole |
| Customer # | |
| Key Attributes | 6.6mm 1 Automotive Connector Housing 2P Through Hole Rectangular Connector Housings RoHS |
| Datasheet | |
| Custom Cables | MOQ 1pc |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Rectangular Connector Housings | |
| Manufacturer | KET | |
| Packaging | Through Hole | |
| Pitch | 6.6mm | |
| Number of Rows | 1 | |
| Type | Automotive Connector Housing | |
| Number of Pins | 2P |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Rectangular Connector Housings | |
| Manufacturer | KET | |
| Packaging | Through Hole | |
| Pitch | 6.6mm |
| Type | Description | |
|---|---|---|
| Number of Rows | 1 | |
| Type | Automotive Connector Housing | |
| Number of Pins | 2P |
Report an ErrorShow similar products (0) >
In-Stock: 140
140 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1448 | $ 0.72 |
| 50+ | $ 0.1159 | $ 5.80 |
| 150+ | $ 0.1014 | $ 15.21 |
| 500+ | $ 0.0905 | $ 45.25 |
| 2,500+ | $ 0.0818 | $ 204.50 |
| 5,000+ | $ 0.0775 | $ 387.50 |
Standard Packaging500/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Rectangular Connector Housings | |
| Manufacturer | KET | |
| Packaging | Through Hole | |
| Pitch | 6.6mm | |
| Number of Rows | 1 | |
| Type | Automotive Connector Housing | |
| Number of Pins | 2P |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Rectangular Connector Housings | |
| Manufacturer | KET | |
| Packaging | Through Hole | |
| Pitch | 6.6mm |
| Type | Description | |
|---|---|---|
| Number of Rows | 1 | |
| Type | Automotive Connector Housing | |
| Number of Pins | 2P |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.



