LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
RALEC LR2728-24R025F1 product image
  • LR2728-24R025F1 thumbnail 1
  • LR2728-24R025F1 thumbnail 2
  • LR2728-24R025F1 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

RALEC LR2728-24R025F1RoHS

Manufacturer
RALECAsian Brands
MPN
LR2728-24R025F1
LCSC Part #
C7500257
Packaging
2728
Customer #
Key Attributes
RES 25mΩ ±1% 4W 2728
Datasheetpdf iconRALEC LR2728-24R025F1
In-Stock: 190
190 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.3968$ 1.98
50+$ 0.3214$ 16.07
150+$ 0.2882$ 43.23
1,000+$ 0.2294$ 229.40
2,000+$ 0.2113$ 422.60
5,000+$ 0.1992$ 996.00
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerRALEC
Packaging2728
Power(Watts)4W
Resistance25mΩ
Operating Temperature-55℃~+170℃
Temperature Coefficient±25ppm/℃
Tolerance±1%

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging1000
Sales UnitPiece