ROCPU Switches TP608221330
| Manufacturer | ROCPU SwitchesAsian Brands |
| MPN | TP608221330 |
| LCSC Part # | C7500060 |
| Packaging | SMD |
| Customer # | |
| Key Attributes | Through Hole 50mA SP3T 12V Black SMD Slide Switches RoHS |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Switches/Slide Switches | |
| Manufacturer | ROCPU Switches | |
| Packaging | SMD | |
| Mounting Type | Through Hole | |
| Current Rating | 50mA | |
| Circuit | SP3T | |
| Length | 12.5mm | |
| Voltage Rating | 12V | |
| Actuator Color | Black | |
| Width | 2.65mm | |
| Termination Style | PC Pin |
| Type | Description | |
|---|---|---|
| Category | Switches/Slide Switches | |
| Manufacturer | ROCPU Switches | |
| Packaging | SMD | |
| Mounting Type | Through Hole | |
| Current Rating | 50mA | |
| Circuit | SP3T |
| Type | Description | |
|---|---|---|
| Length | 12.5mm | |
| Voltage Rating | 12V | |
| Actuator Color | Black | |
| Width | 2.65mm | |
| Termination Style | PC Pin |
Report an ErrorShow similar products (0) >
In-Stock: 1,940
1,940 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1428$ 0.0714 | $ 0.36 |
| 50+ | $ 0.1245$ 0.0623 | $ 3.12 |
| 150+ | $ 0.1167$ 0.0584 | $ 8.76 |
| 500+ | $ 0.1069$ 0.0535 | $ 26.75 |
| 2,000+ | $ 0.1026$ 0.0513 | $ 102.60 |
| 4,000+ | $ 0.1$ 0.0500 | $ 200.00 |
Standard Packaging2000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Switches/Slide Switches | |
| Manufacturer | ROCPU Switches | |
| Packaging | SMD | |
| Mounting Type | Through Hole | |
| Current Rating | 50mA | |
| Circuit | SP3T | |
| Length | 12.5mm | |
| Voltage Rating | 12V | |
| Actuator Color | Black | |
| Width | 2.65mm | |
| Termination Style | PC Pin |
| Type | Description | |
|---|---|---|
| Category | Switches/Slide Switches | |
| Manufacturer | ROCPU Switches | |
| Packaging | SMD | |
| Mounting Type | Through Hole | |
| Current Rating | 50mA | |
| Circuit | SP3T |
| Type | Description | |
|---|---|---|
| Length | 12.5mm | |
| Voltage Rating | 12V | |
| Actuator Color | Black | |
| Width | 2.65mm | |
| Termination Style | PC Pin |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| Type | Details |
|---|---|
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |



