ROCPU Switches TP612221220
| Manufacturer | ROCPU SwitchesAsian Brands |
| MPN | TP612221220 |
| LCSC Part # | C7500046 |
| Packaging | SMD |
| Customer # | |
| Key Attributes | 50mA Surface Mount, Right Angle 12V Black SMD Slide Switches RoHS |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Switches/Slide Switches | |
| Manufacturer | ROCPU Switches | |
| Packaging | SMD | |
| Current Rating | 50mA | |
| Mounting Type | Surface Mount, Right Angle | |
| Switch Height | 4.75mm | |
| Length | 8mm | |
| Voltage Rating | 12V | |
| Width | 1.35mm | |
| Actuator Color | Black | |
| Termination Style | SMD(SMT) Tab |
| Type | Description | |
|---|---|---|
| Category | Switches/Slide Switches | |
| Manufacturer | ROCPU Switches | |
| Packaging | SMD | |
| Current Rating | 50mA | |
| Mounting Type | Surface Mount, Right Angle | |
| Switch Height | 4.75mm |
| Type | Description | |
|---|---|---|
| Length | 8mm | |
| Voltage Rating | 12V | |
| Width | 1.35mm | |
| Actuator Color | Black | |
| Termination Style | SMD(SMT) Tab |
Report an ErrorShow similar products (0) >
In-Stock: 2,310
2,310 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1135$ 0.0568 | $ 0.28 |
| 50+ | $ 0.0903$ 0.0452 | $ 2.26 |
| 150+ | $ 0.0787$ 0.0394 | $ 5.91 |
| 500+ | $ 0.07$ 0.0350 | $ 17.50 |
| 3,000+ | $ 0.063$ 0.0315 | $ 94.50 |
| 6,000+ | $ 0.0595$ 0.0298 | $ 178.80 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Switches/Slide Switches | |
| Manufacturer | ROCPU Switches | |
| Packaging | SMD | |
| Current Rating | 50mA | |
| Mounting Type | Surface Mount, Right Angle | |
| Switch Height | 4.75mm | |
| Length | 8mm | |
| Voltage Rating | 12V | |
| Width | 1.35mm | |
| Actuator Color | Black | |
| Termination Style | SMD(SMT) Tab |
| Type | Description | |
|---|---|---|
| Category | Switches/Slide Switches | |
| Manufacturer | ROCPU Switches | |
| Packaging | SMD | |
| Current Rating | 50mA | |
| Mounting Type | Surface Mount, Right Angle | |
| Switch Height | 4.75mm |
| Type | Description | |
|---|---|---|
| Length | 8mm | |
| Voltage Rating | 12V | |
| Width | 1.35mm | |
| Actuator Color | Black | |
| Termination Style | SMD(SMT) Tab |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| Type | Details |
|---|---|
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |



