ROCPU Switches TP14522019
| Manufacturer | ROCPU SwitchesAsian Brands |
| MPN | TP14522019 |
| LCSC Part # | C7500036 |
| Packaging | SMD |
| Customer # | |
| Key Attributes | 12V Without Bracket 2.8mm No 4.6mm SPST 50mA SMD Tactile Switches RoHS |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Switches/Tactile Switches | |
| Manufacturer | ROCPU Switches | |
| Packaging | SMD | |
| Voltage Rating | 12V | |
| with Bracket | Without Bracket | |
| Operating Temperature | -40℃~+85℃ | |
| Width | 2.8mm | |
| Termination Style | SMD(SMT) Tab | |
| With Lamp | No | |
| Length | 4.6mm | |
| Circuit | SPST | |
| IP Rating | IP65 | |
| Contact Current | 50mA |
| Type | Description | |
|---|---|---|
| Category | Switches/Tactile Switches | |
| Manufacturer | ROCPU Switches | |
| Packaging | SMD | |
| Voltage Rating | 12V | |
| with Bracket | Without Bracket | |
| Operating Temperature | -40℃~+85℃ | |
| Width | 2.8mm |
| Type | Description | |
|---|---|---|
| Termination Style | SMD(SMT) Tab | |
| With Lamp | No | |
| Length | 4.6mm | |
| Circuit | SPST | |
| IP Rating | IP65 | |
| Contact Current | 50mA |
Report an ErrorShow similar products (0) >
In-Stock: 2,780
2,780 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.262$ 0.1310 | $ 0.66 |
| 50+ | $ 0.2288$ 0.1144 | $ 5.72 |
| 150+ | $ 0.2146$ 0.1073 | $ 16.10 |
| 500+ | $ 0.1973$ 0.0987 | $ 49.35 |
| 3,000+ | $ 0.1894$ 0.0947 | $ 284.10 |
| 6,000+ | $ 0.1847$ 0.0924 | $ 554.40 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Switches/Tactile Switches | |
| Manufacturer | ROCPU Switches | |
| Packaging | SMD | |
| Voltage Rating | 12V | |
| with Bracket | Without Bracket | |
| Operating Temperature | -40℃~+85℃ | |
| Width | 2.8mm | |
| Termination Style | SMD(SMT) Tab | |
| With Lamp | No | |
| Length | 4.6mm | |
| Circuit | SPST | |
| IP Rating | IP65 | |
| Contact Current | 50mA |
| Type | Description | |
|---|---|---|
| Category | Switches/Tactile Switches | |
| Manufacturer | ROCPU Switches | |
| Packaging | SMD | |
| Voltage Rating | 12V | |
| with Bracket | Without Bracket | |
| Operating Temperature | -40℃~+85℃ | |
| Width | 2.8mm |
| Type | Description | |
|---|---|---|
| Termination Style | SMD(SMT) Tab | |
| With Lamp | No | |
| Length | 4.6mm | |
| Circuit | SPST | |
| IP Rating | IP65 | |
| Contact Current | 50mA |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| Type | Details |
|---|---|
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |



